
CRCW25122M20JNEG | |
|---|---|
DigiKey Part Number  | 541-2.2MXTR-ND - Tape & Reel (TR) 541-2.2MXCT-ND - Cut Tape (CT) 541-2.2MXDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW25122M20JNEG  | 
Description  | RES SMD 2.2M OHM 5% 1W 2512  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW25122M20JNEG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.248" L x 0.124" W (6.30mm x 3.15mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.12000 | $2.12 | 
| 10 | $1.10100 | $11.01 | 
| 25 | $0.88760 | $22.19 | 
| 50 | $0.76360 | $38.18 | 
| 100 | $0.66650 | $66.65 | 
| 250 | $0.56848 | $142.12 | 
| 500 | $0.51170 | $255.85 | 
| 1,000 | $0.46691 | $466.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.43991 | $879.82 | 
| 4,000 | $0.41101 | $1,644.04 | 
| 6,000 | $0.39694 | $2,381.64 | 
| 10,000 | $0.38170 | $3,817.00 | 
| 14,000 | $0.37297 | $5,221.58 | 
| 20,000 | $0.36472 | $7,294.40 | 
| 24,000 | $0.36086 | $8,660.64 | 
| 48,000 | $0.34813 | $16,710.24 | 
| 50,000 | $0.34747 | $17,373.50 | 

