CRCW25122K20JNTH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 29,860
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.47665
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.24168
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 25,019
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.45395
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.18249
Datasheet

Direct


Panasonic Electronic Components
In Stock: 10,579
Unit Price: $4.03000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 80
Unit Price: $1.73000
Datasheet

Similar


Bourns Inc.
In Stock: 1,450
Unit Price: $2.14000
Datasheet
CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25122K20JNTH

DigiKey Part Number
CRCW25122K20JNTH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25122K20JNTH
Description
RES SMD 2.2K OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25122K20JNTH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.04962$4,198.48
Manufacturers Standard Package