CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25122K20FKEG

DigiKey Part Number
541-2.20KAFTR-ND - Tape & Reel (TR)
541-2.20KAFCT-ND - Cut Tape (CT)
541-2.20KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25122K20FKEG
Description
RES SMD 2.2K OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25122K20FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.15200$11.52
25$0.92520$23.13
50$0.79860$39.93
100$0.69730$69.73
250$0.59568$148.92
500$0.54332$271.66
1,000$0.49063$490.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.46136$922.72
4,000$0.43284$1,731.36
6,000$0.41827$2,509.62
10,000$0.39997$3,999.70
14,000$0.38132$5,338.48
20,000$0.37989$7,597.80
24,000$0.37920$9,100.80
48,000$0.36768$17,648.64
50,000$0.35970$17,985.00
Manufacturers Standard Package