
CRCW2512221RFKEG | |
---|---|
DigiKey Part Number | 541-221AFTR-ND - Tape & Reel (TR) 541-221AFCT-ND - Cut Tape (CT) 541-221AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512221RFKEG |
Description | RES SMD 221 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512221RFKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.14400 | $11.44 |
25 | $0.91800 | $22.95 |
50 | $0.79240 | $39.62 |
100 | $0.69190 | $69.19 |
250 | $0.59112 | $147.78 |
500 | $0.53294 | $266.47 |
1,000 | $0.48687 | $486.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.44052 | $881.04 |
4,000 | $0.41881 | $1,675.24 |
6,000 | $0.41507 | $2,490.42 |
10,000 | $0.39691 | $3,969.10 |
14,000 | $0.38691 | $5,416.74 |
20,000 | $0.38193 | $7,638.60 |
24,000 | $0.37629 | $9,030.96 |
48,000 | $0.36487 | $17,513.76 |
50,000 | $0.36419 | $18,209.50 |