
CRCW2512220RFKEG | |
|---|---|
DigiKey Part Number | 541-220AFTR-ND - Tape & Reel (TR) 541-220AFCT-ND - Cut Tape (CT) 541-220AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512220RFKEG |
Description | RES SMD 220 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512220RFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.14200 | $11.42 |
| 25 | $0.91720 | $22.93 |
| 50 | $0.79140 | $39.57 |
| 100 | $0.65430 | $65.43 |
| 250 | $0.56456 | $141.14 |
| 500 | $0.53226 | $266.13 |
| 1,000 | $0.48625 | $486.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44860 | $897.20 |
| 4,000 | $0.42685 | $1,707.40 |
| 6,000 | $0.41453 | $2,487.18 |
| 10,000 | $0.39888 | $3,988.80 |
| 14,000 | $0.38991 | $5,458.74 |
| 20,000 | $0.38144 | $7,628.80 |
| 24,000 | $0.37581 | $9,019.44 |
| 48,000 | $0.36440 | $17,491.20 |
| 50,000 | $0.35649 | $17,824.50 |

