
CRCW25121R00FKTG | |
|---|---|
DigiKey Part Number | 541-CRCW25121R00FKTGTR-ND - Tape & Reel (TR) 541-CRCW25121R00FKTGCT-ND - Cut Tape (CT) 541-CRCW25121R00FKTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R00FKTG |
Description | RES SMD 1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R00FKTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.48800 | $24.88 |
| 25 | $2.08520 | $52.13 |
| 50 | $1.85360 | $92.68 |
| 100 | $1.65210 | $165.21 |
| 250 | $1.48356 | $370.89 |
| 500 | $1.37584 | $687.92 |
| 1,000 | $1.29043 | $1,290.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24691 | $2,493.82 |
| 4,000 | $1.16120 | $4,644.80 |
| 6,000 | $1.15190 | $6,911.40 |
| 10,000 | $1.13567 | $11,356.70 |
| 14,000 | $1.11897 | $15,665.58 |
| 20,000 | $1.10316 | $22,063.20 |
| 24,000 | $1.09577 | $26,298.48 |
| 48,000 | $1.07139 | $51,426.72 |
| 50,000 | $1.07012 | $53,506.00 |

