
CRCW25121R00FKEG | |
|---|---|
DigiKey Part Number | 541-1.00AAFTR-ND - Tape & Reel (TR) 541-1.00AAFCT-ND - Cut Tape (CT) 541-1.00AAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R00FKEG |
Description | RES SMD 1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R00FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.44400 | $14.44 |
| 25 | $1.17480 | $29.37 |
| 50 | $1.02300 | $51.15 |
| 100 | $0.84600 | $84.60 |
| 250 | $0.76004 | $190.01 |
| 500 | $0.71060 | $355.30 |
| 1,000 | $0.65480 | $654.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.56098 | $1,121.96 |
| 4,000 | $0.53838 | $2,153.52 |
| 6,000 | $0.53562 | $3,213.72 |
| 10,000 | $0.51549 | $5,154.90 |
| 14,000 | $0.51365 | $7,191.10 |
| 20,000 | $0.51184 | $10,236.80 |
| 24,000 | $0.51097 | $12,263.28 |
| 48,000 | $0.50796 | $24,382.08 |
| 50,000 | $0.50750 | $25,375.00 |

