CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121K60JNEG

DigiKey Part Number
541-1.6KXTR-ND - Tape & Reel (TR)
541-1.6KXCT-ND - Cut Tape (CT)
541-1.6KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25121K60JNEG
Description
RES SMD 1.6K OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121K60JNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,568
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.10100$11.01
25$0.87440$21.86
50$0.76360$38.18
100$0.59230$59.23
250$0.52180$130.45
500$0.50860$254.30
1,000$0.46691$466.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.35322$706.44
4,000$0.34945$1,397.80
6,000$0.34750$2,085.00
10,000$0.34526$3,452.60
14,000$0.34392$4,814.88
20,000$0.34260$6,852.00
24,000$0.34197$8,207.28
48,000$0.33977$16,308.96
50,000$0.33965$16,982.50
Manufacturers Standard Package