
CRCW251216K2FKEG | |
|---|---|
DigiKey Part Number  | 541-16.2KAFTR-ND - Tape & Reel (TR) 541-16.2KAFCT-ND - Cut Tape (CT) 541-16.2KAFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW251216K2FKEG  | 
Description  | RES SMD 16.2K OHM 1% 1W 2512  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 16.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW251216K2FKEG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.248" L x 0.124" W (6.30mm x 3.15mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.12000 | $2.12 | 
| 10 | $1.14200 | $11.42 | 
| 25 | $0.91720 | $22.93 | 
| 50 | $0.79140 | $39.57 | 
| 100 | $0.65430 | $65.43 | 
| 250 | $0.56456 | $141.14 | 
| 500 | $0.53226 | $266.13 | 
| 1,000 | $0.48625 | $486.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.43126 | $862.52 | 
| 4,000 | $0.41827 | $1,673.08 | 
| 6,000 | $0.40317 | $2,419.02 | 
| 10,000 | $0.38788 | $3,878.80 | 
| 14,000 | $0.38216 | $5,350.24 | 
| 20,000 | $0.38073 | $7,614.60 | 
| 24,000 | $0.37581 | $9,019.44 | 
| 48,000 | $0.36440 | $17,491.20 | 
| 50,000 | $0.36372 | $18,186.00 | 

