Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Similar
Similar
Similar

CRCW251210K0FKTH | |
|---|---|
DigiKey Part Number | CRCW251210K0FKTH-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW251210K0FKTH |
Description | RES SMD 10K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251210K0FKTH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251210K0FHEHP | Vishay Dale | 0 | CRCW251210K0FHEHP-ND | $2.37486 | Parametric Equivalent |
| CRCW251210K0FKEH | Vishay Dale | 0 | CRCW251210K0FKEH-ND | $0.47605 | Parametric Equivalent |
| ERJ-1TNF1002U | Panasonic Industry | 1,993 | PT10.0KAFCT-ND | $6.58000 | Direct |
| RMCF2512FT10K0 | Stackpole Electronics Inc | 10,846 | RMCF2512FT10K0CT-ND | $2.06000 | Direct |
| RPC2512FT10K0 | Stackpole Electronics Inc | 0 | RPC2512FT10K0-ND | $1.85835 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.10160 | $4,406.40 |









