Direct
Direct
Upgrade
Similar
Similar
Similar

CRCW251210K0FKEH | |
|---|---|
DigiKey Part Number | CRCW251210K0FKEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251210K0FKEH |
Description | RES SMD 10K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251210K0FKEH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF1002U | Panasonic Industry | 1,993 | PT10.0KAFCT-ND | $6.58000 | Direct |
| RMCF2512FT10K0 | Stackpole Electronics Inc | 10,146 | RMCF2512FT10K0CT-ND | $2.06000 | Direct |
| RPC2512FT10K0 | Stackpole Electronics Inc | 0 | RPC2512FT10K0-ND | $1.85835 | Upgrade |
| 352110KFT | TE Connectivity Passive Product | 12,738 | A116056CT-ND | $5.76000 | Similar |
| CR2512-FX-1002ELF | Bourns Inc. | 2,859 | 118-CR2512-FX-1002ELFCT-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47605 | $1,904.20 |







