
CRCW201095K3FKEF | |
|---|---|
DigiKey Part Number | 541-95.3KACTR-ND - Tape & Reel (TR) 541-95.3KACCT-ND - Cut Tape (CT) 541-95.3KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201095K3FKEF |
Description | RES SMD 95.3K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 95.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201095K3FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $0.95600 | $9.56 |
| 25 | $0.76120 | $19.03 |
| 50 | $0.65360 | $32.68 |
| 100 | $0.56610 | $56.61 |
| 250 | $0.47904 | $119.76 |
| 500 | $0.42870 | $214.35 |
| 1,000 | $0.38893 | $388.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33881 | $1,355.24 |
| 8,000 | $0.31846 | $2,547.68 |
| 12,000 | $0.30854 | $3,702.48 |
| 20,000 | $0.29779 | $5,955.80 |
| 28,000 | $0.29164 | $8,165.92 |
| 40,000 | $0.28582 | $11,432.80 |
| 48,000 | $0.28309 | $13,588.32 |
| 96,000 | $0.27411 | $26,314.56 |
| 100,000 | $0.27364 | $27,364.00 |








