CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20107K50FKEF

DigiKey Part Number
541-7.50KACTR-ND - Tape & Reel (TR)
541-7.50KACCT-ND - Cut Tape (CT)
541-7.50KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20107K50FKEF
Description
RES SMD 7.5K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20107K50FKEF Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 2,643
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.96100$9.61
25$0.76520$19.13
50$0.65680$32.84
100$0.55180$55.18
250$0.47788$119.47
500$0.43092$215.46
1,000$0.39093$390.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34055$1,362.20
8,000$0.31401$2,512.08
12,000$0.29958$3,594.96
20,000$0.29786$5,957.20
28,000$0.28405$7,953.40
40,000$0.28307$11,322.80
48,000$0.28260$13,564.80
96,000$0.27552$26,449.92
100,000$0.27505$27,505.00
Manufacturers Standard Package