
CRCW20104K70JNEF | |
|---|---|
DigiKey Part Number | 541-4.7KWTR-ND - Tape & Reel (TR) 541-4.7KWCT-ND - Cut Tape (CT) 541-4.7KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20104K70JNEF |
Description | RES SMD 4.7K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20104K70JNEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $0.95500 | $9.55 |
| 25 | $0.76040 | $19.01 |
| 50 | $0.65260 | $32.63 |
| 100 | $0.45850 | $45.85 |
| 250 | $0.39292 | $98.23 |
| 500 | $0.37366 | $186.83 |
| 1,000 | $0.37080 | $370.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32361 | $1,294.44 |
| 8,000 | $0.29489 | $2,359.12 |
| 12,000 | $0.27208 | $3,264.96 |
| 20,000 | $0.27049 | $5,409.80 |
| 28,000 | $0.26953 | $7,546.84 |
| 40,000 | $0.26859 | $10,743.60 |
| 48,000 | $0.24705 | $11,858.40 |
| 96,000 | $0.24558 | $23,575.68 |
| 100,000 | $0.24550 | $24,550.00 |

