
CRCW201047R0JNEFHP | |
|---|---|
DigiKey Part Number | 541-47PATR-ND - Tape & Reel (TR) 541-47PACT-ND - Cut Tape (CT) 541-47PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201047R0JNEFHP |
Description | RES SMD 47 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201047R0JNEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $2.29300 | $22.93 |
| 25 | $1.85680 | $46.42 |
| 50 | $1.71500 | $85.75 |
| 100 | $1.51580 | $151.58 |
| 250 | $1.42188 | $355.47 |
| 500 | $1.34338 | $671.69 |
| 1,000 | $1.27599 | $1,275.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.16120 | $4,644.80 |
| 8,000 | $1.11053 | $8,884.24 |
| 12,000 | $1.07255 | $12,870.60 |
| 20,000 | $1.06785 | $21,357.00 |
| 28,000 | $1.03147 | $28,881.16 |
| 40,000 | $1.02876 | $41,150.40 |
| 48,000 | $1.02746 | $49,318.08 |

