
CRCW201022R0JNEFHP | |
---|---|
DigiKey Part Number | 541-22PATR-ND - Tape & Reel (TR) 541-22PACT-ND - Cut Tape (CT) 541-22PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201022R0JNEFHP |
Description | RES SMD 22 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201022R0JNEFHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.40600 | $24.06 |
25 | $1.98720 | $49.68 |
50 | $1.83920 | $91.96 |
100 | $1.66270 | $166.27 |
250 | $1.48324 | $370.81 |
500 | $1.37550 | $687.75 |
1,000 | $1.28987 | $1,289.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.14299 | $4,571.96 |
8,000 | $1.12618 | $9,009.44 |
12,000 | $1.09219 | $13,106.28 |
20,000 | $1.08741 | $21,748.20 |
28,000 | $1.05499 | $29,539.72 |
40,000 | $1.05223 | $42,089.20 |