
CRCW20102R00FNEF | |
---|---|
DigiKey Part Number | 541-CRCW20102R00FNEFTR-ND - Tape & Reel (TR) 541-CRCW20102R00FNEFCT-ND - Cut Tape (CT) 541-CRCW20102R00FNEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102R00FNEF |
Description | RES SMD 2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102R00FNEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.41200 | $14.12 |
25 | $1.14960 | $28.74 |
50 | $0.99840 | $49.92 |
100 | $0.76440 | $76.44 |
250 | $0.70944 | $177.36 |
500 | $0.69006 | $345.03 |
1,000 | $0.63520 | $635.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.53322 | $2,132.88 |
8,000 | $0.50297 | $4,023.76 |
12,000 | $0.50071 | $6,008.52 |
20,000 | $0.49812 | $9,962.40 |
28,000 | $0.47111 | $13,191.08 |
40,000 | $0.46965 | $18,786.00 |
48,000 | $0.46895 | $22,509.60 |
96,000 | $0.46651 | $44,784.96 |
100,000 | $0.46638 | $46,638.00 |