
CRCW20101R50FKEFHP | |
|---|---|
DigiKey Part Number | 541-1.50PTR-ND - Tape & Reel (TR) 541-1.50PCT-ND - Cut Tape (CT) 541-1.50PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101R50FKEFHP |
Description | RES SMD 1.5 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101R50FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.25900 | $32.59 |
| 25 | $2.72840 | $68.21 |
| 50 | $2.48340 | $124.17 |
| 100 | $2.22120 | $222.12 |
| 250 | $2.03148 | $507.87 |
| 500 | $1.89994 | $949.97 |
| 1,000 | $1.79522 | $1,795.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.67857 | $6,714.28 |
| 8,000 | $1.62470 | $12,997.60 |
| 12,000 | $1.59844 | $19,181.28 |
| 20,000 | $1.56996 | $31,399.20 |
| 28,000 | $1.55365 | $43,502.20 |
| 40,000 | $1.53821 | $61,528.40 |
| 48,000 | $1.53099 | $73,487.52 |

