
CRCW201013R3FKEF | |
---|---|
DigiKey Part Number | 541-13.3ACTR-ND - Tape & Reel (TR) 541-13.3ACCT-ND - Cut Tape (CT) 541-13.3ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201013R3FKEF |
Description | RES SMD 13.3 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201013R3FKEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $0.95600 | $9.56 |
25 | $0.76120 | $19.03 |
50 | $0.65360 | $32.68 |
100 | $0.56610 | $56.61 |
250 | $0.47904 | $119.76 |
500 | $0.42870 | $214.35 |
1,000 | $0.38893 | $388.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33881 | $1,355.24 |
8,000 | $0.31846 | $2,547.68 |
12,000 | $0.30854 | $3,702.48 |
20,000 | $0.29779 | $5,955.80 |
28,000 | $0.29164 | $8,165.92 |
40,000 | $0.28582 | $11,432.80 |
48,000 | $0.28309 | $13,588.32 |
96,000 | $0.27411 | $26,314.56 |
100,000 | $0.27364 | $27,364.00 |