
CRCW2010100RFKTF | |
|---|---|
DigiKey Part Number  | 541-CRCW2010100RFKTFTR-ND - Tape & Reel (TR) 541-CRCW2010100RFKTFCT-ND - Cut Tape (CT) 541-CRCW2010100RFKTFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW2010100RFKTF  | 
Description  | RES SMD 100 OHM 1% 3/4W 2010  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW2010100RFKTF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.34000 | $3.34 | 
| 10 | $1.86000 | $18.60 | 
| 25 | $1.52400 | $38.10 | 
| 50 | $1.34780 | $67.39 | 
| 100 | $1.12260 | $112.26 | 
| 250 | $1.05180 | $262.95 | 
| 500 | $0.96596 | $482.98 | 
| 1,000 | $0.87125 | $871.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.81648 | $3,265.92 | 
| 8,000 | $0.78019 | $6,241.52 | 
| 12,000 | $0.76431 | $9,171.72 | 
| 20,000 | $0.74592 | $14,918.40 | 
| 28,000 | $0.73532 | $20,588.96 | 
| 40,000 | $0.72529 | $29,011.60 | 
| 48,000 | $0.72061 | $34,589.28 | 
| 96,000 | $0.70514 | $67,693.44 | 
| 100,000 | $0.70433 | $70,433.00 | 

