
CRCW2010100RFKEF | |
|---|---|
DigiKey Part Number  | 541-100ACTR-ND - Tape & Reel (TR) 541-100ACCT-ND - Cut Tape (CT) 541-100ACDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW2010100RFKEF  | 
Description  | RES SMD 100 OHM 1% 3/4W 2010  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW2010100RFKEF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $0.95500 | $9.55 | 
| 25 | $0.76040 | $19.01 | 
| 50 | $0.65260 | $32.63 | 
| 100 | $0.53930 | $53.93 | 
| 250 | $0.47060 | $117.65 | 
| 500 | $0.42816 | $214.08 | 
| 1,000 | $0.38843 | $388.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.33224 | $1,328.96 | 
| 8,000 | $0.31200 | $2,496.00 | 
| 12,000 | $0.30193 | $3,623.16 | 
| 20,000 | $0.29741 | $5,948.20 | 
| 28,000 | $0.28647 | $8,021.16 | 
| 40,000 | $0.28545 | $11,418.00 | 
| 48,000 | $0.28079 | $13,477.92 | 
| 96,000 | $0.27376 | $26,280.96 | 
| 100,000 | $0.27329 | $27,329.00 | 

