
CRCW12107K50FKEA | |
|---|---|
DigiKey Part Number  | 541-7.50KAATR-ND - Tape & Reel (TR) 541-7.50KAACT-ND - Cut Tape (CT) 541-7.50KAADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW12107K50FKEA  | 
Description  | RES SMD 7.5K OHM 1% 1/2W 1210  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 7.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW12107K50FKEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.55000 | $1.55 | 
| 10 | $0.80000 | $8.00 | 
| 25 | $0.63320 | $15.83 | 
| 50 | $0.53840 | $26.92 | 
| 100 | $0.44950 | $44.95 | 
| 250 | $0.38800 | $97.00 | 
| 500 | $0.34462 | $172.31 | 
| 1,000 | $0.31043 | $310.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.26079 | $1,303.95 | 
| 10,000 | $0.24455 | $2,445.50 | 
| 15,000 | $0.23302 | $3,495.30 | 
| 25,000 | $0.21469 | $5,367.25 | 
| 35,000 | $0.21393 | $7,487.55 | 
| 50,000 | $0.21318 | $10,659.00 | 
| 60,000 | $0.21282 | $12,769.20 | 
| 120,000 | $0.20916 | $25,099.20 | 
| 125,000 | $0.20879 | $26,098.75 | 

