
CRCW12104K70JNEA | |
|---|---|
DigiKey Part Number | 541-4.7KVTR-ND - Tape & Reel (TR) 541-4.7KVCT-ND - Cut Tape (CT) 541-4.7KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12104K70JNEA |
Description | RES SMD 4.7K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12104K70JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.74200 | $7.42 |
| 25 | $0.58400 | $14.60 |
| 50 | $0.49280 | $24.64 |
| 100 | $0.41360 | $41.36 |
| 250 | $0.34560 | $86.40 |
| 500 | $0.31280 | $156.40 |
| 1,000 | $0.28073 | $280.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20192 | $1,009.60 |
| 10,000 | $0.18276 | $1,827.60 |
| 15,000 | $0.17324 | $2,598.60 |
| 25,000 | $0.17218 | $4,304.50 |
| 35,000 | $0.17154 | $6,003.90 |
| 50,000 | $0.16245 | $8,122.50 |
| 60,000 | $0.16216 | $9,729.60 |
| 120,000 | $0.16116 | $19,339.20 |

