
CRCW12104K70FKEA | |
|---|---|
DigiKey Part Number | 541-4.70KAATR-ND - Tape & Reel (TR) 541-4.70KAACT-ND - Cut Tape (CT) 541-4.70KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12104K70FKEA |
Description | RES SMD 4.7K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12104K70FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.80000 | $8.00 |
| 25 | $0.63320 | $15.83 |
| 50 | $0.53840 | $26.92 |
| 100 | $0.41360 | $41.36 |
| 250 | $0.36288 | $90.72 |
| 500 | $0.34396 | $171.98 |
| 1,000 | $0.31043 | $310.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21920 | $1,096.00 |
| 10,000 | $0.20850 | $2,085.00 |
| 15,000 | $0.20742 | $3,111.30 |
| 25,000 | $0.20619 | $5,154.75 |
| 35,000 | $0.20546 | $7,191.10 |
| 50,000 | $0.20474 | $10,237.00 |

