CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12104K30JNEA

DigiKey Part Number
541-4.3KVTR-ND - Tape & Reel (TR)
541-4.3KVCT-ND - Cut Tape (CT)
541-4.3KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12104K30JNEA
Description
RES SMD 4.3K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12104K30JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,430
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.74200$7.42
25$0.58400$14.60
50$0.49280$24.64
100$0.41360$41.36
250$0.35308$88.27
500$0.31280$156.40
1,000$0.28073$280.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23421$1,171.05
10,000$0.21707$2,170.70
15,000$0.20742$3,111.30
25,000$0.19770$4,942.50
35,000$0.19699$6,894.65
50,000$0.19471$9,735.50
60,000$0.19268$11,560.80
120,000$0.18599$22,318.80
125,000$0.18565$23,206.25
Manufacturers Standard Package