
CRCW12103R30FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW12103R30FKEATR-ND - Tape & Reel (TR) 541-CRCW12103R30FKEACT-ND - Cut Tape (CT) 541-CRCW12103R30FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12103R30FKEA |
Description | RES SMD 3.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12103R30FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.00500 | $10.05 |
| 25 | $0.80720 | $20.18 |
| 50 | $0.69100 | $34.55 |
| 100 | $0.56610 | $56.61 |
| 250 | $0.49700 | $124.25 |
| 500 | $0.45746 | $228.73 |
| 1,000 | $0.41580 | $415.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35625 | $1,781.25 |
| 10,000 | $0.32008 | $3,200.80 |
| 15,000 | $0.31431 | $4,714.65 |
| 25,000 | $0.30837 | $7,709.25 |
| 35,000 | $0.30313 | $10,609.55 |
| 50,000 | $0.29793 | $14,896.50 |
| 60,000 | $0.29746 | $17,847.60 |
| 120,000 | $0.29339 | $35,206.80 |
| 125,000 | $0.29294 | $36,617.50 |

