CRCW1210300RJNEBHP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 4,970
Unit Price: $4.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.13654
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.88261
Datasheet
MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210300RJNEBHP

DigiKey Part Number
CRCW1210300RJNEBHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210300RJNEBHP
Description
RES SMD 300 OHM 5% 3/4W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210300RJNEBHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.05815$10,581.50
Manufacturers Standard Package