
CRCW1210300RJNEA | |
|---|---|
DigiKey Part Number | 541-300VTR-ND - Tape & Reel (TR) 541-300VCT-ND - Cut Tape (CT) 541-300VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210300RJNEA |
Description | RES SMD 300 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210300RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.74200 | $7.42 |
| 25 | $0.58400 | $14.60 |
| 50 | $0.50420 | $25.21 |
| 100 | $0.42340 | $42.34 |
| 250 | $0.31264 | $78.16 |
| 1,000 | $0.28073 | $280.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38309 | $1,915.45 |
| 10,000 | $0.28098 | $2,809.80 |
| 15,000 | $0.19770 | $2,965.50 |
| 25,000 | $0.19275 | $4,818.75 |
| 35,000 | $0.18783 | $6,574.05 |
| 50,000 | $0.18751 | $9,375.50 |
| 60,000 | $0.18599 | $11,159.40 |
| 120,000 | $0.18565 | $22,278.00 |

