
CRCW1210300RFKEA | |
|---|---|
DigiKey Part Number | 541-300AATR-ND - Tape & Reel (TR) 541-300AACT-ND - Cut Tape (CT) 541-300AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210300RFKEA |
Description | RES SMD 300 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210300RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.80000 | $8.00 |
| 25 | $0.63320 | $15.83 |
| 50 | $0.53840 | $26.92 |
| 100 | $0.46340 | $46.34 |
| 250 | $0.38800 | $97.00 |
| 500 | $0.34462 | $172.31 |
| 1,000 | $0.28734 | $287.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22783 | $1,139.15 |
| 10,000 | $0.20850 | $2,085.00 |
| 15,000 | $0.19888 | $2,983.20 |
| 25,000 | $0.18920 | $4,730.00 |
| 35,000 | $0.18851 | $6,597.85 |
| 50,000 | $0.18783 | $9,391.50 |
| 60,000 | $0.18751 | $11,250.60 |
| 120,000 | $0.18638 | $22,365.60 |
| 125,000 | $0.18632 | $23,290.00 |

