
| CRCW12102R70JNEA | |
|---|---|
| DigiKey Part Number | 541-2.7VTR-ND - Tape & Reel (TR) 541-2.7VCT-ND - Cut Tape (CT) 541-2.7VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW12102R70JNEA | 
| Description | RES SMD 2.7 OHM 5% 1/2W 1210 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 2.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW12102R70JNEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.74200 | $7.42 | 
| 25 | $0.58400 | $14.60 | 
| 50 | $0.49280 | $24.64 | 
| 100 | $0.42340 | $42.34 | 
| 250 | $0.35308 | $88.27 | 
| 500 | $0.31280 | $156.40 | 
| 1,000 | $0.28073 | $280.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.28235 | $1,411.75 | 
| 10,000 | $0.20850 | $2,085.00 | 
| 15,000 | $0.20315 | $3,047.25 | 
| 25,000 | $0.19770 | $4,942.50 | 
| 35,000 | $0.19699 | $6,894.65 | 
| 50,000 | $0.19471 | $9,735.50 | 
| 60,000 | $0.19268 | $11,560.80 | 
| 120,000 | $0.18599 | $22,318.80 | 
| 125,000 | $0.18565 | $23,206.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China