
CRCW12102K74FKEA | |
---|---|
DigiKey Part Number | 541-2.74KAATR-ND - Tape & Reel (TR) 541-2.74KAACT-ND - Cut Tape (CT) 541-2.74KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102K74FKEA |
Description | RES SMD 2.74K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102K74FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.80100 | $8.01 |
25 | $0.63400 | $15.85 |
50 | $0.53920 | $26.96 |
100 | $0.45010 | $45.01 |
250 | $0.38852 | $97.13 |
500 | $0.34506 | $172.53 |
1,000 | $0.31083 | $310.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26113 | $1,305.65 |
10,000 | $0.24626 | $2,462.60 |
15,000 | $0.23694 | $3,554.10 |
25,000 | $0.22347 | $5,586.75 |
35,000 | $0.22268 | $7,793.80 |
50,000 | $0.21878 | $10,939.00 |
60,000 | $0.21661 | $12,996.60 |
120,000 | $0.20943 | $25,131.60 |
125,000 | $0.20906 | $26,132.50 |