Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar

| CRCW1210287RFKEA | |
|---|---|
| DigiKey Part Number | 541-287AATR-ND - Tape & Reel (TR) 541-287AACT-ND - Cut Tape (CT) 541-287AADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW1210287RFKEA | 
| Description | RES SMD 287 OHM 1% 1/2W 1210 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 287 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW1210287RFKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.55000 | $1.55 | 
| 10 | $0.80000 | $8.00 | 
| 25 | $0.63320 | $15.83 | 
| 50 | $0.58260 | $29.13 | 
| 100 | $0.55400 | $55.40 | 
| 250 | $0.34460 | $86.15 | 
| 1,000 | $0.31043 | $310.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.42192 | $2,109.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China