
CRCW12101R50JNEA | |
---|---|
DigiKey Part Number | 541-1.5VTR-ND - Tape & Reel (TR) 541-1.5VCT-ND - Cut Tape (CT) 541-1.5VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101R50JNEA |
Description | RES SMD 1.5 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101R50JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.74700 | $7.47 |
25 | $0.58800 | $14.70 |
50 | $0.49600 | $24.80 |
100 | $0.41630 | $41.63 |
250 | $0.35536 | $88.84 |
500 | $0.31480 | $157.40 |
1,000 | $0.28254 | $282.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23572 | $1,178.60 |
10,000 | $0.22045 | $2,204.50 |
15,000 | $0.21301 | $3,195.15 |
25,000 | $0.19897 | $4,974.25 |
35,000 | $0.19825 | $6,938.75 |
50,000 | $0.19597 | $9,798.50 |
60,000 | $0.19392 | $11,635.20 |
120,000 | $0.18719 | $22,462.80 |
125,000 | $0.18684 | $23,355.00 |