
CRCW1210130RFKEA | |
---|---|
DigiKey Part Number | 541-CRCW1210130RFKEATR-ND - Tape & Reel (TR) 541-CRCW1210130RFKEACT-ND - Cut Tape (CT) 541-CRCW1210130RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210130RFKEA |
Description | RES SMD 130 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210130RFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.80100 | $8.01 |
25 | $0.63400 | $15.85 |
50 | $0.57500 | $28.75 |
100 | $0.48200 | $48.20 |
250 | $0.38852 | $97.13 |
500 | $0.34506 | $172.53 |
1,000 | $0.31083 | $310.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45359 | $2,267.95 |
10,000 | $0.44943 | $4,494.30 |
15,000 | $0.32966 | $4,944.90 |
25,000 | $0.22835 | $5,708.75 |
35,000 | $0.21845 | $7,645.75 |
50,000 | $0.20500 | $10,250.00 |
60,000 | $0.20465 | $12,279.00 |
120,000 | $0.20344 | $24,412.80 |
125,000 | $0.20338 | $25,422.50 |