
CRCW1210110RJNEA | |
|---|---|
DigiKey Part Number  | 541-CRCW1210110RJNEATR-ND - Tape & Reel (TR) 541-CRCW1210110RJNEACT-ND - Cut Tape (CT) 541-CRCW1210110RJNEADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW1210110RJNEA  | 
Description  | RES SMD 110 OHM 5% 1/2W 1210  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 110 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW1210110RJNEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.74200 | $7.42 | 
| 25 | $0.58400 | $14.60 | 
| 50 | $0.49280 | $24.64 | 
| 100 | $0.42340 | $42.34 | 
| 250 | $0.35308 | $88.27 | 
| 500 | $0.32798 | $163.99 | 
| 1,000 | $0.31288 | $312.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.31332 | $1,566.60 | 
| 10,000 | $0.21904 | $2,190.40 | 
| 15,000 | $0.21165 | $3,174.75 | 
| 25,000 | $0.20364 | $5,091.00 | 
| 35,000 | $0.20215 | $7,075.25 | 

