CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12069M76FKEA

DigiKey Part Number
541-CRCW12069M76FKEATR-ND - Tape & Reel (TR)
541-CRCW12069M76FKEACT-ND - Cut Tape (CT)
541-CRCW12069M76FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12069M76FKEA
Description
RES SMD 9.76M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.76 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12069M76FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,468
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.40000$4.00
25$0.30720$7.68
50$0.25480$12.74
100$0.21320$21.32
250$0.17188$42.97
500$0.14818$74.09
1,000$0.12948$129.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10174$508.70
10,000$0.09243$924.30
15,000$0.08864$1,329.60
25,000$0.07835$1,958.75
35,000$0.07373$2,580.55
50,000$0.06914$3,457.00
60,000$0.06899$4,139.40
120,000$0.06848$8,217.60
Manufacturers Standard Package