CRCW12068R20JNEAIF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.11729
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06446
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06899
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06446
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16828
Datasheet

Direct


YAGEO
In Stock: 5,990
Unit Price: $0.99000
Datasheet

Similar


Bourns Inc.
In Stock: 24,650
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.13697
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 53,703
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 90,840
Unit Price: $0.82000
Datasheet
CRCW-F SERIES 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12068R20JNEAIF

DigiKey Part Number
CRCW12068R20JNEAIF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12068R20JNEAIF
Description
RES SMD 8.2 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12068R20JNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.84176$4,208.80
Manufacturers Standard Package