
SR1206JR-078R2L | |
|---|---|
DigiKey Part Number | 13-SR1206JR-078R2LTR-ND - Tape & Reel (TR) 13-SR1206JR-078R2LCT-ND - Cut Tape (CT) 13-SR1206JR-078R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-078R2L |
Description | RES 8.2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-078R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.31500 | $13.15 |
| 25 | $1.06560 | $26.64 |
| 50 | $0.92080 | $46.04 |
| 100 | $0.80650 | $80.65 |
| 250 | $0.69224 | $173.06 |
| 500 | $0.62598 | $312.99 |
| 1,000 | $0.57345 | $573.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46180 | $2,309.00 |
| 10,000 | $0.43870 | $4,387.00 |
| 15,000 | $0.42744 | $6,411.60 |
| 25,000 | $0.41524 | $10,381.00 |
| 35,000 | $0.40825 | $14,288.75 |
| 50,000 | $0.40164 | $20,082.00 |

