
CRCW12067K50JNEAHP | |
|---|---|
DigiKey Part Number | 541-7.5KUATR-ND - Tape & Reel (TR) 541-7.5KUACT-ND - Cut Tape (CT) 541-7.5KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12067K50JNEAHP |
Description | RES SMD 7.5K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12067K50JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.15900 | $11.59 |
| 25 | $0.93640 | $23.41 |
| 50 | $0.80600 | $40.30 |
| 100 | $0.70490 | $70.49 |
| 250 | $0.60276 | $150.69 |
| 500 | $0.54400 | $272.00 |
| 1,000 | $0.49726 | $497.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43090 | $2,154.50 |
| 10,000 | $0.40867 | $4,086.70 |
| 15,000 | $0.39783 | $5,967.45 |
| 25,000 | $0.38608 | $9,652.00 |
| 35,000 | $0.37935 | $13,277.25 |
| 50,000 | $0.37299 | $18,649.50 |
| 60,000 | $0.37002 | $22,201.20 |
| 120,000 | $0.36020 | $43,224.00 |
| 125,000 | $0.35969 | $44,961.25 |

