MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12067K50JNEAHP

DigiKey Part Number
541-7.5KUATR-ND - Tape & Reel (TR)
541-7.5KUACT-ND - Cut Tape (CT)
541-7.5KUADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12067K50JNEAHP
Description
RES SMD 7.5K OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12067K50JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,828
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.15900$11.59
25$0.93640$23.41
50$0.80600$40.30
100$0.70490$70.49
250$0.60276$150.69
500$0.54400$272.00
1,000$0.49726$497.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.43090$2,154.50
10,000$0.40867$4,086.70
15,000$0.39783$5,967.45
25,000$0.38608$9,652.00
35,000$0.37935$13,277.25
50,000$0.37299$18,649.50
60,000$0.37002$22,201.20
120,000$0.36020$43,224.00
125,000$0.35969$44,961.25
Manufacturers Standard Package