
CRCW12067K50FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12067K50FKTATR-ND - Tape & Reel (TR) 541-CRCW12067K50FKTACT-ND - Cut Tape (CT) 541-CRCW12067K50FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12067K50FKTA |
Description | RES SMD 7.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12067K50FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.50600 | $12.65 |
| 50 | $0.42580 | $21.29 |
| 100 | $0.35900 | $35.90 |
| 250 | $0.30120 | $75.30 |
| 500 | $0.26532 | $132.66 |
| 1,000 | $0.23676 | $236.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19507 | $975.35 |
| 10,000 | $0.17418 | $1,741.80 |
| 15,000 | $0.16469 | $2,470.35 |
| 25,000 | $0.16367 | $4,091.75 |
| 35,000 | $0.16306 | $5,707.10 |
| 50,000 | $0.15399 | $7,699.50 |
| 60,000 | $0.15371 | $9,222.60 |
| 120,000 | $0.15219 | $18,262.80 |
| 125,000 | $0.15188 | $18,985.00 |

