CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12067K32FKEA

DigiKey Part Number
541-7.32KFTR-ND - Tape & Reel (TR)
541-7.32KFCT-ND - Cut Tape (CT)
541-7.32KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12067K32FKEA
Description
RES SMD 7.32K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12067K32FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,713
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.40000$4.00
25$0.30720$7.68
50$0.25480$12.74
100$0.21320$21.32
250$0.17188$42.97
500$0.14818$74.09
1,000$0.12948$129.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11304$565.20
10,000$0.09292$929.20
15,000$0.08324$1,248.60
25,000$0.06115$1,528.75
35,000$0.06087$2,130.45
50,000$0.06060$3,030.00
60,000$0.06046$3,627.60
120,000$0.06000$7,200.00
125,000$0.05998$7,497.50
Manufacturers Standard Package