
CRCW1206750RJNEAHP | |
|---|---|
DigiKey Part Number | CRCW1206750RJNEAHPTR-ND - Tape & Reel (TR) CRCW1206750RJNEAHPCT-ND - Cut Tape (CT) CRCW1206750RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206750RJNEAHP |
Description | RES SMD 750 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206750RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.12600 | $11.26 |
| 25 | $0.91040 | $22.76 |
| 50 | $0.78320 | $39.16 |
| 100 | $0.68450 | $68.45 |
| 250 | $0.58416 | $146.04 |
| 500 | $0.52638 | $263.19 |
| 1,000 | $0.48070 | $480.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43090 | $2,154.50 |
| 10,000 | $0.37936 | $3,793.60 |
| 15,000 | $0.36489 | $5,473.35 |
| 25,000 | $0.35029 | $8,757.25 |
| 35,000 | $0.34073 | $11,925.55 |
| 50,000 | $0.33124 | $16,562.00 |
| 60,000 | $0.33073 | $19,843.80 |
| 120,000 | $0.32896 | $39,475.20 |

