CRCW1206750RFKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 30,198
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.07375
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 34,782
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.08032
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8,704
Unit Price: $1.31000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 36,159
Unit Price: $1.31000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04260
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 47,649
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.17246
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.19092
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206750RFKEB

DigiKey Part Number
541-CRCW1206750RFKEBTR-ND - Tape & Reel (TR)
541-CRCW1206750RFKEBCT-ND - Cut Tape (CT)
541-CRCW1206750RFKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206750RFKEB
Description
RES SMD 750 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
750 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206750RFKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39200$3.92
50$0.25820$12.91
100$0.21890$21.89
500$0.15406$77.03
1,000$0.13422$134.22
5,000$0.10089$504.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09024$902.40
20,000$0.08191$1,638.20
30,000$0.07728$2,318.40
50,000$0.07266$3,633.00
100,000$0.06664$6,664.00
Manufacturers Standard Package