
CRCW12066M80FKEA | |
|---|---|
DigiKey Part Number  | 541-6.80MFTR-ND - Tape & Reel (TR) 541-6.80MFCT-ND - Cut Tape (CT) 541-6.80MFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW12066M80FKEA  | 
Description  | RES SMD 6.8M OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 6.8 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW12066M80FKEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.40000 | $4.00 | 
| 25 | $0.30680 | $7.67 | 
| 50 | $0.25460 | $12.73 | 
| 100 | $0.21290 | $21.29 | 
| 250 | $0.17164 | $42.91 | 
| 500 | $0.14800 | $74.00 | 
| 1,000 | $0.12931 | $129.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.10161 | $508.05 | 
| 10,000 | $0.08799 | $879.90 | 
| 15,000 | $0.08314 | $1,247.10 | 
| 25,000 | $0.08254 | $2,063.50 | 
| 35,000 | $0.08124 | $2,843.40 | 
| 50,000 | $0.07758 | $3,879.00 | 
| 60,000 | $0.07741 | $4,644.60 | 
| 120,000 | $0.07370 | $8,844.00 | 
| 125,000 | $0.07350 | $9,187.50 | 

