CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12066K80JNEA

DigiKey Part Number
541-6.8KETR-ND - Tape & Reel (TR)
541-6.8KECT-ND - Cut Tape (CT)
541-6.8KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12066K80JNEA
Description
RES SMD 6.8K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12066K80JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,446
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36700$3.67
25$0.28080$7.02
50$0.23000$11.50
100$0.19250$19.25
250$0.15404$38.51
500$0.13234$66.17
1,000$0.11512$115.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05394$269.70
10,000$0.05324$532.40
15,000$0.05288$793.20
25,000$0.05247$1,311.75
35,000$0.05222$1,827.70
50,000$0.05197$2,598.50
60,000$0.05186$3,111.60
120,000$0.05145$6,174.00
125,000$0.05143$6,428.75
Manufacturers Standard Package