
CRCW1206619RFKTA | |
---|---|
DigiKey Part Number | 541-CRCW1206619RFKTATR-ND - Tape & Reel (TR) 541-CRCW1206619RFKTACT-ND - Cut Tape (CT) 541-CRCW1206619RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206619RFKTA |
Description | RES SMD 619 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206619RFKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.64500 | $6.45 |
25 | $0.50640 | $12.66 |
50 | $0.42640 | $21.32 |
100 | $0.31370 | $31.37 |
250 | $0.26728 | $66.82 |
500 | $0.25062 | $125.31 |
1,000 | $0.23478 | $234.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17621 | $881.05 |
10,000 | $0.16580 | $1,658.00 |
15,000 | $0.16490 | $2,473.50 |
25,000 | $0.16388 | $4,097.00 |
35,000 | $0.16327 | $5,714.45 |
50,000 | $0.16014 | $8,007.00 |
60,000 | $0.15834 | $9,500.40 |
120,000 | $0.15238 | $18,285.60 |
125,000 | $0.15207 | $19,008.75 |