CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065K62FKTA

DigiKey Part Number
541-CRCW12065K62FKTATR-ND - Tape & Reel (TR)
541-CRCW12065K62FKTACT-ND - Cut Tape (CT)
541-CRCW12065K62FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12065K62FKTA
Description
RES SMD 5.62K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065K62FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,191
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64500$6.45
25$0.50600$12.65
50$0.42580$21.29
100$0.35900$35.90
250$0.30120$75.30
500$0.26532$132.66
1,000$0.23676$236.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19507$975.35
10,000$0.18157$1,815.70
15,000$0.17324$2,598.60
25,000$0.16367$4,091.75
35,000$0.16306$5,707.10
50,000$0.15994$7,997.00
60,000$0.15813$9,487.80
120,000$0.15219$18,262.80
125,000$0.15188$18,985.00
Manufacturers Standard Package