Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW12065K60JNEC | |
|---|---|
DigiKey Part Number | CRCW12065K60JNEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12065K60JNEC |
Description | RES SMD 5.6K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065K60JNEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12065K60JNEAC | Vishay Dale | 0 | CRCW12065K60JNEAC-ND | $0.06455 | Similar |
| CRCW12065K60JNEBC | Vishay Dale | 0 | CRCW12065K60JNEBC-ND | $0.06455 | Similar |
| CRCW12065K60FKEB | Vishay Dale | 0 | CRCW12065K60FKEB-ND | $0.08084 | Parametric Equivalent |
| CRCW12065K60FKEC | Vishay Dale | 0 | CRCW12065K60FKEC-ND | $0.08084 | Parametric Equivalent |
| CRCW12065K60FKTA | Vishay Dale | 0 | CRCW12065K60FKTA-ND | $0.20670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06908 | $1,381.60 |





