Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

CRCW12065K60JNTA | |
|---|---|
DigiKey Part Number | CRCW12065K60JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12065K60JNTA |
Description | RES SMD 5.6K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065K60JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12065K60JNEA | Vishay Dale | 26,720 | 541-5.6KECT-ND | $0.82000 | Direct |
| CRCW12065K60JNEAHP | Vishay Dale | 5,995 | 541-5.6KUACT-ND | $2.30000 | Upgrade |
| ERJ-8GEYJ562V | Panasonic Industry | 464 | P5.6KECT-ND | $1.23000 | Direct |
| RC1206JR-075K6L | YAGEO | 207,532 | 311-5.6KERCT-ND | $0.82000 | Direct |
| RMCF1206JG5K60 | Stackpole Electronics Inc | 0 | RMCF1206JG5K60-ND | $0.03571 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19117 | $955.85 |







